TDK, 0603 (1608M) 1nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1608X8R1H102K080AA
- RS Stock No.:
- 9040252
- Mfr. Prt No.:
- C1608X8R1H102K080AA
- Brand:
- TDK
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9040252 |
Product description | TDK, 0603 (1608M) 1nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1608X8R1H102K080AA |
Manufacturer / Brand | TDK |
Manufacturer part number | C1608X8R1H102K080AA |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9040252 |
Product description | TDK, 0603 (1608M) 1nF Multilayer Ceramic Capacitor MLCC 50V dc ±10% , SMD C1608X8R1H102K080AA |
Manufacturer / Brand | TDK |
Manufacturer part number | C1608X8R1H102K080AA |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
TDK C type 0603 series
Professional range of TDK multilayer ceramic chip capacitors from the C series. Suitable for high frequency and high density type power supplies due to low ESR and excellent frequency characteristics.
Features and Benefits:
High capacitance through precision technologies that enable the use of multiple thinner ceramic dielectric layers
A monolithic structure ensures superior mechanical strength and reliability
Low ESL and excellent frequency characteristics allow for a circuit design that closely conforms to theoretical values
Low self-heating and high ripple resistance due to low ESR
Applications:
Commercial Grade for general applications including
Specifications
Attribute | Value |
Brand | TDK |
Capacitance | 1 nF |
Voltage | 50 V dc |
Package/Case | 0603 (1608M) |
Mounting Type | Surface Mount |
Dielectric | X8R |
Tolerance | ±10 % |
Dimensions | 1.6 x 0.8 x 0.9 mm |
Length | 1.6 mm |
Depth | 0.8 mm |
Height | 0.9 mm |
Series | C1608 |
Minimum Operating Temperature | -55 °C |
Terminal Type | Surface Mount |
Maximum Operating Temperature | +150 °C |