TecMate OptiMate 3×2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug
- RS Stock No.:
- 9053595
- Mfr. Prt No.:
- TM450BS
- Brand:
- TecMate
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9053595 |
Product description | TecMate OptiMate 3x2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug |
Manufacturer / Brand | TecMate |
Manufacturer part number | TM450BS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9053595 |
Product description | TecMate OptiMate 3x2 Battery Charger For Lead Acid 12 V 12V 800mA with UK plug |
Manufacturer / Brand | TecMate |
Manufacturer part number | TM450BS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
OptiMATE 3 x 2
OptiMate 3 x 2 is totally automatic and fully protected against user errors. There are no switches. Short-circuiting the charger output resets the programme, without sparks or blown fuses. Affordable, compact, intelligent and forgiving of errors, OptiMate 3 is the perfect tool for regular or long-term maintenance of batteries not in daily use.
Can also be used to charge 24V vehicles with 2 x 12V batteries fitted
SUPPLIED_WITH : 4 interchangeable connection sets, two with clamps
Recommended for: AGM / MF, STD, GEL and spiral cell batteries from 3Ah to 50Ah
Programme control: Microprocessor, 7 stages, fully automatic
Optimises battery power and life
Saves neglected batteries
Safe long-term maintenance cycle
Tests battery every hour
Enclosure classification: IP54
Easy direct wall mounting
Specifications
Attribute | Value |
Brand | TecMate |
Number of Batteries Charged | 2 |
Chemistries Charged | Lead Acid |
Battery Sizes Charged | 12 V |
Plug Type | UK |
Batteries Included | No |
Model Number | OptiMate 3x2 |
Dimensions | 167 x 65 x 46 mm |
Battery Type Charged | Automotive |
Charge Current | 800 mA |
Input Voltage | 100 → 240 V |
Output Voltage | 12 V |
Weight | 600 g |