Advance Tapes Black PVC Electrical Tape, 38mm x 33m
- RS Stock No.:
- 9054245
- Mfr. Prt No.:
- AT10
- Brand:
- Advance Tapes

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9054245 |
Product description | Advance Tapes Black PVC Electrical Tape, 38mm x 33m |
Manufacturer / Brand | Advance Tapes |
Manufacturer part number | AT10 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: GB
Product Details
AT10 - PVC Pipewrap Tape
Heavy duty PVC film coated with an anti-corrosive, aggressive adhesive.
UV resistant
High abrasion resistance
Flame retardant
Self-extinguishing
Flexible and conformable to awkward shapes
Water resistant
Non-corrosive adhesive
Heavy duty
Useable as corrosion and abrasion protection for pipework above or under ground
Specifications
Attribute | Value |
Brand | Advance Tapes |
Colour | Black |
Width | 38 mm |
Length | 33 m |
Backing Material | PVC |
Thickness | 0.25 mm |
Maximum Operating Temperature | +80 °C |