IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET

RS Stock No.:
9061029
Mfr. Prt No.:
CPC1020N
Brand:
IXYS

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9061029
Product description IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET
Manufacturer / Brand IXYS
Manufacturer part number CPC1020N
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
RS stock number 9061029
Product description IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET
Manufacturer / Brand IXYS
Manufacturer part number CPC1020N

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 24, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

Ixys Solid State Relays, PCB Mount

1-Form-A 1500 Vrms SOP OptoMOS Relay, CPC

These single pole miniature solid state relays have normally open (1-Form-A) contacts and feature a 4-pin SOP package. They are able to provide 1500 Vrms of input to output isolation by taking advantage of optically coupled MOSFET technology.

The outputs have been constructed from efficient MOSFET switches and photovoltaic die and the well-known OptoMos architecture. The input is an efficient infrared LED which provides the optically coupled control.

By using a double-moulded vertical construction package, they are able to be one of the smallest relays available. This helps to provide a board space saving of at least 20% over other larger 4-pin SOP relays.

Potential Applications
Security: Passive infrared detectors (PIR), data signalling and sensor circuitry
Instrumentation: Multiplexers, data acquisition, electronic switching and I/O subsystems
Meters (watt-hour, water, gas)
Medical equipment: Patient/equipment isolation
Aerospace
Industrial controls
Sensor circuitry
Instrumentation
Multiplexers
Data acquisition

Features
1500Vrms input/output isolation
Only 0.5mA of LED current required to operate
Small 4-Pin SOP package
High reliability
Arc-free with no snubbing circuits
No EMI/RFI generation
Immune to radiated EM fields
Wave solderable


Specifications

Attribute Value
Brand IXYS
Maximum Load Current 1.2 A dc
Mounting Type Surface Mount
Switching Type DC
Contact Configuration SPNO
Terminal Type PCB Pin
Output Device MOSFET
Package Style SOP
Maximum Turn On Time 3 ms
Dimensions 4.089 x 3.81 x 2.1203 mm
Standards Met CSA, EN/IEC 60950-1, Certificate B 13 12 82667 003, UL File E76270
Off State Leakage Current 1 μA
Length 4.09 mm
Operating Temperature Range -40 → +85 °C
Height 2.12 mm
Special Features Arc-Free With No Snubbing Circuits, High Reliability, Immune to Radiate FM Interface, No EMI/RFI Generation, Wave Solderable
Relay Type OptoMOS
Number of Poles 1
Capacitance 33 pF
Depth 3.81 mm
Checking stock...
IDR
213,765.82
Out of stock
Price Bag (1 Bag of 5)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1213,765.8242,753.16
*price per unit indicative
"IXYS 1.2 A dc SPNO Solid State Relay, DC, Surface Mount, MOSFET" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products