Vigilant Vision DS195-FHD 19.5in LED CCTV Monitor

RS Stock No.:
9064019
Mfr. Prt No.:
DS195-FHD
Brand:
Vigilant Vision

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9064019
Product description Vigilant Vision DS195-FHD 19.5in LED CCTV Monitor
Manufacturer / Brand Vigilant Vision
Manufacturer part number DS195-FHD
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
RS stock number 9064019
Product description Vigilant Vision DS195-FHD 19.5in LED CCTV Monitor
Manufacturer / Brand Vigilant Vision
Manufacturer part number DS195-FHD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand Vigilant Vision
Screen Size 19.5 in
Monitor Type LED
Colour or Black & White Display Colour
Resolution 1920 x 1080 pixels
Video Input Connection BNC Composite In x 1, BNC Composite Out x 1, HDMI x1, VGA x 1
Horizontal Angle of View 178 °
Vertical Angle of View 178 °
Depth 38.9 mm
Height 300 mm
Width 486 mm
Checking stock...
IDR
10,277,017.31
Out of stock
Price Each
Unit(s)Per Unit(IDR)
110,277,017.31
*price per unit indicative
"Vigilant Vision DS195-FHD 19.5in LED CCTV Monitor" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda