RS PRO IEC C7 Socket to 3 Pin Chinese Plug Power Cord, 2m

RS Stock No.:
9092196
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9092196
Product description RS PRO IEC C7 Socket to 3 Pin Chinese Plug Power Cord, 2m
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
RS stock number 9092196
Product description RS PRO IEC C7 Socket to 3 Pin Chinese Plug Power Cord, 2m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

IEC and International Leads

A range of electrical appliance connecting leads, the majority of which are terminated with connectors that conform to IEC 60320. The IEC (International Electrotechnical Commission) is the international standards and conformity assessment body. The drawing illustrates the range of connector types offered within this section - The 'odd' 'C' numbers refer to a socket type connector - mains input - and the 'even' 'C' numbers refer to a plug type connector - the appliance inlet.

Moulded Connectors with Integral Lead

C5 to Chinese 3P Plug Power Cord

Brought to you under the trusted RS Brand, this C5 power cord is typically used with smaller appliances such as laptop computers and portable projectors. The power cord has a moulded plug and socket, with integral strain relief. The C5 connector is sometimes referred to as a 'cloverleaf connector' due to its unique shape.

Features and Benefits:

• Moulded Chinese 3 Pole Plug
• Moulded C5 Socket complies with GB17465.1
• RW 300/500 Cable


Specifications

Attribute Value
Brand RS PRO
Connector A IEC C7
Connector A Gender Female
Length 2 m
Connector B 3 Pin Chinese
Current Rating 10 A
Sheath Colour Black
Connector B Gender Male
Voltage Rating 250 V
Mains Plug Type Type I - Austrailian/Chinese
Outer Sheath Material PVC
Checking stock...
IDR
117,686.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1117,686.58
*price per unit indicative
"RS PRO IEC C7 Socket to 3 Pin Chinese Plug Power Cord, 2m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda