Souriau, SMS Female Connector Housing, 24 Way, 6 Row
- RS Stock No.:
- 9083405
- Mfr. Prt No.:
- SMS24RDH1
- Brand:
- Souriau Sunbank by Eaton

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9083405 |
Product description | Souriau, SMS Female Connector Housing, 24 Way, 6 Row |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | SMS24RDH1 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9083405 |
Product description | Souriau, SMS Female Connector Housing, 24 Way, 6 Row |
Manufacturer / Brand | Souriau Sunbank by Eaton |
Manufacturer part number | SMS24RDH1 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 11, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: BE
Product Details
Power Connectors
Souriau SMS Series Quick Mating Cable Mount Receptacle Housings
SMS series quick mating cable mount receptacle housings with a compact design and 'push to mate' and 'press & release to unmate' interconnection system that enables quick assembly and installation without the need for any additional hardware. These SMS series quick mating cable mount receptacle connectors also feature positive polarization keys to prevent mismating, discrimination cavities in beween the contact cavities and integrated strain relief hoods that can accept a wide range of cables.
Available from 2 position to 36 position, these SMS series quick mating cable connectors use size 16 TRIM TRIO 1.6mm diameter snap-lock pin and socket contacts which need to be purchased separately (see stock number 687-6364 typically)
For mating connectors see SMS series quick mating cable mount plug housings
Souriau SMS Series Quick Mating Wire to Board Connectors
Specifications
Attribute | Value |
Brand | Souriau Sunbank by Eaton |
Number of Contacts | 24 |
Number of Rows | 6 |
Gender | Female |
Mounting Type | Cable Mount |
Series | SMS |
For Use With | Quick Mating PCB Connector |
Body Orientation | Straight |
Length | 90.4 mm |
Width | 57.2 mm |
Housing Material | Polyamide |