N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF

RS Stock No.:
9134073
Mfr. Prt No.:
IRLML6344TRPBF
Brand:
Infineon

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9134073
Product description N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF
Manufacturer / Brand Infineon
Manufacturer part number IRLML6344TRPBF
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
RS stock number 9134073
Product description N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF
Manufacturer / Brand Infineon
Manufacturer part number IRLML6344TRPBF

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 25, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PH


Product Details

MOSFET Transistors, Infineon

Infineon offers a large and comprehensive portfolio of MOSFET devices which includes the CoolMOS, OptiMOS and StrongIRFET families. They deliver best-in-class performance to bring more efficiency, power density and cost effectiveness. Designs requiring high quality and enhanced protection features benefit from AEC-Q101 industry standards Automotive qualified MOSFETs.

N-Channel Power MOSFET 30V, Infineon

The Infineon range of discrete HEXFET® power MOSFETs includes N-channel devices in surface mount and leaded packages. And form factors that can address almost any board layout and thermal design challenge. Across the range benchmark on resistance drives down conduction losses, allowing designers to deliver optimum system efficiency.


Specifications

Attribute Value
Brand Infineon
Channel Type N
Maximum Continuous Drain Current 5 A
Maximum Drain Source Voltage 30 V
Package Type SOT-23
Mounting Type Surface Mount
Pin Count 3
Maximum Drain Source Resistance 37 mΩ
Channel Mode Enhancement
Maximum Gate Threshold Voltage 1.1 V
Minimum Gate Threshold Voltage 0.5 V
Maximum Power Dissipation 1.3 W
Transistor Configuration Single
Maximum Gate Source Voltage -12 V, +12 V
Number of Elements per Chip 1
Series HEXFET
Minimum Operating Temperature -55 °C
Maximum Operating Temperature +150 °C
Length 3.04 mm
Typical Gate Charge @ Vgs 6.8 nC @ 4.5 V
Height 1.02 mm
Width 1.4 mm
Transistor Material Si
Checking stock...
IDR
5,576,267.07
Out of stock
Price Reel (1 Reel of 3000)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,576,267.071,858.76
*price per unit indicative
"N-Channel MOSFET, 5 A, 30 V, 3-Pin SOT-23 Infineon IRLML6344TRPBF" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda