Abbatron, Black Binding Post With Brass Contacts and Nickel Plated

RS Stock No.:
9141254
Mfr. Prt No.:
1837-103
Brand:
Abbatron

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9141254
Product description Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
Manufacturer / Brand Abbatron
Manufacturer part number 1837-103
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
RS stock number 9141254
Product description Abbatron, Black Binding Post With Brass Contacts and Nickel Plated
Manufacturer / Brand Abbatron
Manufacturer part number 1837-103

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 22, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Spring Loaded Binding Post

The Abbatron Smith series of spring loaded binding posts are a versatile connector that allows a temporary or semi-permanent connection between electronic devices or circuits. It has insulated plastic cap and is used with phone tip plug up to 1/8 inch diameter or connect to wire up to 12 AWG. All models are highly reliable and excellent quality.


Specifications

Attribute Value
Brand Abbatron
Colour Black
Contact Material Brass
Contact Plating Nickel
Gender Female
Checking stock...
IDR
379,177.35
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1379,177.35
*price per unit indicative
"Abbatron, Black Binding Post With Brass Contacts and Nickel Plated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products