Macronix 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G

RS Stock No.:
9142759
Mfr. Prt No.:
MX29F400CBTI-70G
Brand:
Macronix

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9142759
Product description Macronix 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G
Manufacturer / Brand Macronix
Manufacturer part number MX29F400CBTI-70G
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
RS stock number 9142759
Product description Macronix 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G
Manufacturer / Brand Macronix
Manufacturer part number MX29F400CBTI-70G

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Flash Memory, Macronix

Parallel NOR Flash Memory

Macronix offers an extensive line of 3 V and 5 V industry-standard Parallel NOR Flash memory products from 2 Mbit densities. These products feature Boot and Uniform Sector architectures in x8, x16, and x8/x16 selectable configurations. In the product line of 3 V, the MX29LV series offers standard read access, and the MX29GL & MX68GL series offers page mode access.


Specifications

Attribute Value
Brand Macronix
Memory Size 4 Mbit
Interface Type Parallel
Package Type TSOP
Pin Count 48
Organisation 256K x 16 bit, 512K x 8 bit
Mounting Type Surface Mount
Minimum Operating Supply Voltage 4.5 V
Maximum Operating Supply Voltage 5.5 V
Dimensions 18.5 x 12.1 x 1.05 mm
Number of Words 256K, 512K
Minimum Operating Temperature -40 °C
Number of Bits per Word 8 bit, 16 bit
Maximum Operating Temperature +85 °C
Maximum Random Access Time 70 ns
Checking stock...
IDR
265,057.03
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1265,057.0353,011.41
*price per unit indicative
"Macronix 4Mbit Parallel Flash Memory 48-Pin TSOP, MX29F400CBTI-70G" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products