Tente Fixed Castor Wheel, 300kg Capacity, 100mm Wheel
- RS Stock No.:
- 9143159
- Mfr. Prt No.:
- 3678ITP100P62
- Brand:
- Tente

Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance


EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9143159 |
Product description | Tente Fixed Castor Wheel, 300kg Capacity, 100mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3678ITP100P62 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9143159 |
Product description | Tente Fixed Castor Wheel, 300kg Capacity, 100mm Wheel |
Manufacturer / Brand | Tente |
Manufacturer part number | 3678ITP100P62 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Polyurethane tyred wheels have high tear strength and abrasion resistance which gives them a life of up to 10 times that of rubber under similar operating conditions. Polyurethane is able to carry loads approaching that of cast iron. Polyurethane has a lower tractive resistance than rubber for the same load so is better for manual handling of very heavy loads. Polyurethane is not affected by greases and mineral oils.
Tente Heavy Duty Plate Castor, Polyurethane Tyre
These heavy-duty castors from Tente are made from heavy sheet steel, with a broad reinforced fork and two ball races. The wheel has an aluminium body and precision ball bearing, and is made from polyurethane for durability.
These castors are available as swivel, braked and fixed, in various wheel sizes.
Features and Benefits
• Steel sheet
• Broad reinforced fork
• Two ball races
• Swivel, braked and fixed castors
• Aluminium wheel body
• PUR casted tread
• Precision ball bearing
• A range of wheel diameter sizes
• Rectangular plate according to EN-R 42/43
• Shore A92
Specifications
Attribute | Value |
Brand | Tente |
Wheel Diameter | 100 mm |
Load Capacity | 300 kg |
Overall Height | 130 mm |
Wheel Width | 40 mm |
Fixing Plate Dimensions | 105 x 85 mm |
Mounting Type | Plate |
Rotation | Fixed |
Application | Industrial, Institutional, Medical |
Tyre Material | PUR |
Includes Brake | No |
Fixing Centres | 80 x 60 mm |
Weight Class | Heavy Duty |
Number of Fixing Holes | 4 |
Fixing Hole Size | 9 mm |
Hub Material | Aluminium |
Hub Bearing Type | Ball Bearing |