Energizer MAX Energizer Alkaline 9V Batteries PP3
- RS Stock No.:
- 9145032
- Mfr. Prt No.:
- 7638900423204
- Brand:
- Energizer

Technical Reference
Legislation and Compliance
RoHS Status: Exempt
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9145032 |
Product description | Energizer MAX Energizer Alkaline 9V Batteries PP3 |
Manufacturer / Brand | Energizer |
Manufacturer part number | 7638900423204 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | May 19, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SG
Product Details
Energizer Alkaline MAX PLUS Batteries
The Energizer MAX PLUS range of batteries are a long lasting series ok alkaline batteries. Excellent for use with high draining devices plus excellent and powerful performance, leakage protection and amazing shelf life, of up to 12 years, all add up to making the MAX PLUS the perfect choice for your applications.
Various sizes and power options are available ensuring you are provided with a range of MAx PLUS batteries to suit your individual requirements.
Note
Using these batteries on a regular basis? Why not take a look at the bulk boxes of 20.
Suitable for use in a wide variety of products, such as smoke detectors, digital cameras, personal entertainment devices.
MAX PLUS Batteries Available.
• Stock number 9145020, AA MAX PLUS, 20 pack.
• Stock number 9145032, 9V MAX PLUS, 20 pack.
• Stock number 9145036, C MAX PLUS, 20 pack.
• Stock number 9145039, AAA MAX PLUS, 20 pack.
• Stock number 9145045, D MAX PLUS, 20 pack.
• Stock number 9145060, AAA MAX PLUS, 8 pack.
• Stock number 9145064, 9V MAX PLUS, single battery.
• Stock number 9145067, AA MAX PLUS, 8 pack.
• Stock number 9145076, D MAX PLUS, 2 pack.
Specifications
Attribute | Value |
Brand | Energizer |
Size | PP3 |
Brand Range | Energizer MAX |
Chemistry | Alkaline |
Nominal Voltage | 9 V |
Terminal Type | Standard |
Capacity | 600 mAh |