TDK, 2220 (5750M) 1μF Multilayer Ceramic Capacitor MLCC 250V dc ±10% , SMD CGA9N3X7R2E105K230KA

RS Stock No.:
9155496
Mfr. Prt No.:
CGA9N3X7R2E105K230KA
Brand:
TDK

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9155496
Product description TDK, 2220 (5750M) 1μF Multilayer Ceramic Capacitor MLCC 250V dc ±10% , SMD CGA9N3X7R2E105K230KA
Manufacturer / Brand TDK
Manufacturer part number CGA9N3X7R2E105K230KA
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
RS stock number 9155496
Product description TDK, 2220 (5750M) 1μF Multilayer Ceramic Capacitor MLCC 250V dc ±10% , SMD CGA9N3X7R2E105K230KA
Manufacturer / Brand TDK
Manufacturer part number CGA9N3X7R2E105K230KA

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 19, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TDK CGA Automotive 2220 series, X5R, X7R and Y5V Dielectric

Professional range of TDK multilayer ceramic chip capacitors from the CGA series. Suitable applications would include automotive engine control units, sensor modules and power supply smoothing

Monolithic structure
Low ESL
Low self-heating and high ripple resistance


Specifications

Attribute Value
Brand TDK
Capacitance 1 µF
Voltage 250 V dc
Package/Case 2220 (5750M)
Mounting Type Surface Mount
Dielectric X7R
Tolerance ±10 %
Dimensions 5.7 x 5 x 2.3 mm
Length 5.7 mm
Depth 5 mm
Height 2.3 mm
Series CGA
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -55 °C
Terminal Type Surface Mount
Checking stock...
IDR
83,177.77
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
183,177.7716,635.55
*price per unit indicative
"TDK, 2220 (5750M) 1μF Multilayer Ceramic Capacitor MLCC 250V dc ±10% , SMD CGA9N3X7R2E105K230KA" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda