Eclipse Pot Magnet 32mm Male Thread Ferrite, 8kg Pull

RS Stock No.:
9175661
Mfr. Prt No.:
E723RS
Brand:
Eclipse

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9175661
Product description Eclipse Pot Magnet 32mm Male Thread Ferrite, 8kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E723RS
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
RS stock number 9175661
Product description Eclipse Pot Magnet 32mm Male Thread Ferrite, 8kg Pull
Manufacturer / Brand Eclipse
Manufacturer part number E723RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Ferrite Shallow Pot Magnet Male Thread

The Eclipse male external threaded pot magnet consists of a ferromagnetic mild steel cup containing a magnet with a ferromagnetic mild steel threaded bar. A nut can then be used to secure the external threaded stud pot magnet to any assembly with a hole in it.

Features and Benefits

120° maximum operating temperature
Excellent resistance to corrosion
Mild steel pot with zinc plated body


Specifications

Attribute Value
Brand Eclipse
Magnet Type Pot
Width/Diameter 32 mm
Thread Size M5
Pull Force 8 kg
Attachment Type Male Thread
Material Ferrite
Length 22 mm
Checking stock...
IDR
240,722.55
Out of stock
Price Bag (1 Bag of 2)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1240,722.55120,361.28
*price per unit indicative
"Eclipse Pot Magnet 32mm Male Thread Ferrite, 8kg Pull" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda