IKO Nippon Thompson Linear Guides LWL3C1R150T0H, LWL

RS Stock No.:
9175945
Mfr. Prt No.:
LWL3C1R150T0H
Brand:
IKO Nippon Thompson
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
RS stock number 9175945
Product description IKO Nippon Thompson Linear Guides LWL3C1R150T0H, LWL
Manufacturer / Brand IKO Nippon Thompson
Manufacturer part number LWL3C1R150T0H

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Linear Guides and Rails - IKO Nippon Thompson

The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.

Linear Way Assembly - LWL3

IKO Nippon Thompson Linear Way L is a miniature type linear motion rolling guide and rail, incorporating two rows of steel balls. It provides accuracy and rigidity due to its simple design even in operations under fluctuating loads with changing direction or complex loads. The standard products are made from stainless steel, with a range of shapes and sizes available depending on the application.

Features and Benefits

• Standard and wide types
• Excellent corrosion resistance
• Suitable for use in clean environments
• Tapped rail specification
• Mounting from bottom
• Ball non-retained type guide

Application Information

Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.


Specifications

Attribute Value
Brand IKO Nippon Thompson
Manufacturer Series LWL
Rail Width 3 mm
Rail Length 150 mm
Dynamic Load Rating 353 N
Static Load Rating 587 N
Rail Material Stainless Steel
Checking stock...
IDR
2,262,477.30
Out of stock
Price Each
Unit(s)Per Unit(IDR)
12,262,477.30
*price per unit indicative
"IKO Nippon Thompson Linear Guides LWL3C1R150T0H, LWL" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products