IKO Nippon Thompson Linear Guide Carriage MLC5C1HS2, MLC
- RS Stock No.:
- 9175954
- Mfr. Prt No.:
- MLC5C1HS2
- Brand:
- IKO Nippon Thompson
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9175954 |
Product description | IKO Nippon Thompson Linear Guide Carriage MLC5C1HS2, MLC |
Manufacturer / Brand | IKO Nippon Thompson |
Manufacturer part number | MLC5C1HS2 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: JP
Product Details
C-Lube Linear Way Carriages - ML
IKO Nippon Thompson C-Lube Linear Way ML series is miniature, lightweight and compact incorporating built in lubricating parts. The lubrication performance is maintained for a long time so the guides are low maintenance.
Linear Guides and Rails - IKO Nippon Thompson
The Linear Motion Rolling Guide Series from IKO Nippon Thompson is a range of machine parts for reducing linear motion friction. Supplying a large range of products, and available in many sizes including the worlds smallest track rail at just 1 mm wide. Providing high rigidity and high-load capacity, the Linear Motion Rolling Guide Series can be widely used in various fields.
Features and Benefits
• C-Lube maintains the lubrication performance for a long time
• Lightweight and compact
• Smooth and light running
• Tapped rail specification
• Stainless steel for corrosion resistance
• Ball retained type for ease of mounting
Application Information
Suitable for use where rust prevention is not preferred such as clean rooms, medical equipment, disk read devices and semiconductor manufacturing.
Specifications
Attribute | Value |
Brand | IKO Nippon Thompson |
Manufacturer Series | MLC |
For Rail Width | 5 mm |
Carriage Width | 12 mm |
Dynamic Load Rating | 582 N |
Static Load Rating | 841 N |