Pilz PNOZ X 24V dc Safety Relay – Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts
- RS Stock No.:
- 9186677
- Mfr. Prt No.:
- 774502
- Brand:
- Pilz
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9186677 |
Product description | Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts |
Manufacturer / Brand | Pilz |
Manufacturer part number | 774502 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9186677 |
Product description | Pilz PNOZ X 24V dc Safety Relay - Dual Channel With 2 Safety Contacts 2 Auxiliary Contacts |
Manufacturer / Brand | Pilz |
Manufacturer part number | 774502 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: FR
Product Details
PNOZ XV2 Safety Relay, Adjustable Time Delayed
The PNOZ XV2 range of safety relays from PILZ offers you safety and performance of a top branded safety relay all in one. The PNOZ XV2 offers you different modes of operation such as single or dual channel switches. Suitable for several different applications which are listed below.
APPROVALS : CE, cULus Listed, TÜV, KOSHA, CCC.
Features and benefits:
• DIN rail mounted with screw terminals
• 2 instantaneous delay-on re-energised safety contacts
• LED operating voltage displayed alongside switching psitions and also the reset circuit
• Connections built in for safety limit switches, e-stops and more
• Single or dual channel operation
• Simple and fast wiring saving you time, effort and money long term
• Save costs when exchanging units (there’s no need to rewire therefore you should eliminate potential wiring errors).
• Electromechanical, potential-free
Safety features
• The circuit is redundant with built-in self-monitoring.
• The safety function remains effective in the case of a component failure.
• The correct opening and closing of the safety function relays is tested automatically in each on-off cycle.
• International certification
• Faster commissioning and simple wiring through units with plug-in terminals
• High plant availability and short downtimes thanks to a convenient diagnostic options on the device
Applications
• E-STOP pushbuttons
• Safety gate limit switches
• Reset buttons
Technical safety parameters
• EN 60947-5-1
• EN 60204-1
• VDE 0113-1
Specifications
Attribute | Value |
Brand | Pilz |
Supply Voltage | 24 V dc |
Number of Channels | 2 |
Auxiliary Contacts | 2 |
Function | Light Beam/Curtain |
Safety Contacts | 2 |
Range | PNOZ X |
Safety Category | PLe Category 4, SIL CL3 |
Reset Method | Automatic, Manual |
Series | PNOZ XV2 |
Terminal Type | Screw |
Depth | 121 mm |
Length | 87 mm |
Width | 45 mm |