GCE Blow Torch Oxygen

RS Stock No.:
9186734
Mfr. Prt No.:
0764470RS
Brand:
GCE

Technical Reference


Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9186734
Product description GCE Blow Torch Oxygen
Manufacturer / Brand GCE
Manufacturer part number 0764470RS
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
RS stock number 9186734
Product description GCE Blow Torch Oxygen
Manufacturer / Brand GCE
Manufacturer part number 0764470RS

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

GCE Inline Fuel Flashback Arrestor

GCE safe guard 3 flash back arrestor which is regulator mounted, incorporates an improved sintered filter and thermal trip device. The thermal trip device, activated by heat, permanently cuts off the gas supply. The non return valve prevents the reverse flow of gases. The safe guard 3 also includes a flame arresting element giving users extra safety barriers.

APPROVALS : EN730

FEATURES and BENEFITS:

Sintered filter
Sintered flame arresting element
Thermal trip device – heat activated
Non return valve
Impedes flame upstream
Avoids build-up of explosive mixtures inside hoses
Protects in case of fire
Protects stop pressure wave in gas lines
Requires no regular maintenance other than checks for external leaks
Sealed and tested


Specifications

Attribute Value
Brand GCE
Accessory Type Safe Guard
For Use With Oxygen
Checking stock...
IDR
676,225.83
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1676,225.83
*price per unit indicative
"GCE Blow Torch Oxygen" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda