GCE Blow Torch Fuel Gas
- RS Stock No.:
- 9186743
- Mfr. Prt No.:
- 0764471RS
- Brand:
- GCE
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 9186743 |
Product description | GCE Blow Torch Fuel Gas |
Manufacturer / Brand | GCE |
Manufacturer part number | 0764471RS |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9186743 |
Product description | GCE Blow Torch Fuel Gas |
Manufacturer / Brand | GCE |
Manufacturer part number | 0764471RS |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 27, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
GCE Inline Fuel Flashback Arrestor
GCE safe guard 3 flash back arrestor which is regulator mounted, incorporates an improved sintered filter and thermal trip device. The thermal trip device, activated by heat, permanently cuts off the gas supply. The non return valve prevents the reverse flow of gases. The safe guard 3 also includes a flame arresting element giving users extra safety barriers.
APPROVALS : EN730
FEATURES and BENEFITS:
Sintered filter
Sintered flame arresting element
Thermal trip device – heat activated
Non return valve
Impedes flame upstream
Avoids build-up of explosive mixtures inside hoses
Protects in case of fire
Protects stop pressure wave in gas lines
Requires no regular maintenance other than checks for external leaks
Sealed and tested
Specifications
Attribute | Value |
Brand | GCE |
Accessory Type | Flash Back Arrestor |
For Use With | Fuel Gas |