Lapp 4 Core Screened CY Control Cable, 0.75 mm², Black Polyurethane PUR Sheath
- RS Stock No.:
- 1855095
- Mfr. Prt No.:
- 1027912
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 1855095 |
Product description | Lapp 4 Core Screened CY Control Cable, 0.75 mm², Black Polyurethane PUR Sheath |
Manufacturer / Brand | Lapp |
Manufacturer part number | 1027912 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1855095 |
Product description | Lapp 4 Core Screened CY Control Cable, 0.75 mm², Black Polyurethane PUR Sheath |
Manufacturer / Brand | Lapp |
Manufacturer part number | 1027912 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 26, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Olflex Chain Cable
Olflex Chain 819 CP Flexiable Control Cable
From Lapp, a range of industrial screened control cables from the Olflex Chain 819 CP Series. With a high degree of flexibility, these multicore cables are ideally suited for light to medium-duty power chain applications. Mechanically robust and highly oil-resistant, the Olflex 819 series of cables perform well in the most demanding environments.
The Olflex Chain 819 conductors are made up of fine wire copper strands with a PVC compound insulation. The cores are then further protected by an overall tinned copper braided screen. A robust LAPP PU-Special Blend outer sheath completes the construction.
Features and Benefits
• Mechanically robust multicore cable
• Highly oil resistant
• Good resistance to acids and alkalis
• UV Resistant
• EMC Compliant
• For use in dry, damp or wet interiors
• Black cores with white numbers in accordance with DIN EN 50334 and VDE 0295, class 5
• Basic Line Performance – Moderate travel lengths or acceleration
• UL/ cUL certified for North America
Applications
With their superb physical properties, the ÖLFLEX® Chain 819 multi-core cables are designed for use in flexible installations, such as power chain and moving machinery. These industrial cables are primarily used in industries where a higher level of protection is required. Some of the most common are
• Power Chains and moving machine parts
• Wiring of machines, tools, and devices
• Appliances
• Electrical connections and equipment
• Control cabinets
• Control and regulation circuits
• Linear automated movement
• EMC sensitive environments
Accessories
Olflex cables should be used with accessories that match their capabilities, and as such Lapp provides a range of compliant cable glands. Cable glands from the MS-SC-M series are recommended to go with the Olflex Chain 819 range of multicore cable
• Part number 839-5331 is an M16 Cable Gland
• Part number 839-5340 is an M20 Cable Gland
• Part number 839-5343 is an M25 Cable Gland
• Part number 839-5347 is an M32 Cable Gland
Specifications
Attribute | Value |
Brand | Lapp |
Number of Cores | 4 |
Control Cable Type | CY |
Cross Sectional Area | 0.75 mm² |
Screened/Unscreened | Screened |
Sheath Colour | Black |
Outer Diameter | 7.1 mm |
Screen Type | Tinned Copper Braid |
Maximum Operating Temperature | +80 °C |
Sheath Material | Polyurethane PUR |
Voltage Rating | 300/500 V |
Fire Behaviour | Flame Retardant |
Minimum Bend Radius | 10 x Diameter (Flexing), 4 x Diameter (Fixed Installation) |
Insulation Material | PVC |
Conductor Material | Copper |
Minimum Operating Temperature | -40 °C |
Standards Met | CSA, cUL Listed, IEC/EN: 60332-1-2, UL File No. E63634, UL Listed, USA |
Series | ÖLFLEX CHAIN 819 CP |