Rotronic Instruments HL-20D Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH

RS Stock No.:
1873780
Mfr. Prt No.:
HL-20D
Brand:
Rotronic Instruments

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1873780
Product description Rotronic Instruments HL-20D Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH
Manufacturer / Brand Rotronic Instruments
Manufacturer part number HL-20D
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
RS stock number 1873780
Product description Rotronic Instruments HL-20D Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH
Manufacturer / Brand Rotronic Instruments
Manufacturer part number HL-20D

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 18, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand Rotronic Instruments
Absolute Maximum Temperature Measurement +60 °C
Maximum Humidity Measurement 100 %RH
Hygrometer Type Digital Hygrometer
Best Temperature Measurement Accuracy ±0.3 °C
Best Humidity Measurement Accuracy ±1.3 %RH
Dewpoint Measurement Yes
Meter Type Digital
Interface Type UART
Power Source Battery
Battery Type AA
Battery Life 13 month
Minimum Operating Temperature 0 °C
Model Number p HL-20D
Weight 210 g
Maximum Operating Temperature +50 °C
Checking stock...
IDR
7,915,104.29
Out of stock
Price Each
Unit(s)Per Unit(IDR)
17,915,104.29
*price per unit indicative
"Rotronic Instruments HL-20D Digital Hygrometer, Max Temperature +60°C, Max Humidity 100%RH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda