MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow
- RS Stock No.:
- 2006989
- Mfr. Prt No.:
- C100NC2-8
- Brand:
- MECATRACTION
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
RS stock number | 2006989 |
Product description | MECATRACTION, N Insulated Ring Terminal, M8 Stud Size to 6mm² Wire Size, Yellow |
Manufacturer / Brand | MECATRACTION |
Manufacturer part number | C100NC2-8 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 8, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
Attribute | Value |
Brand | MECATRACTION |
Series | N |
Series Number | C100N |
Insulation | Insulated |
Insulation Material | Polyamide |
Inner Ring Diameter | 8.4 mm |
Outer Ring Diameter | 13.8 mm |
Maximum Wire Size mm² | 6 mm² |
Stud Size | M8 |
Colour | Yellow |
Contact Plating | Tin |
Contact Material | Copper |
Overall Length | 32 mm |