SCRUFFS HALO 2 NAVY SIZE 8/42
- RS Stock No.:
- 1249540
- Mfr. Prt No.:
- T53064
- Brand:
- Scruffs

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1249540 |
Product description | SCRUFFS HALO 2 NAVY SIZE 8/42 |
Manufacturer / Brand | Scruffs |
Manufacturer part number | T53064 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 20, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: CN
Product Details
General Industrial Footwear
Scruffs Halo 2 Safety Trainers
Scruffs HALO 2 series safety trainers are a sports styled trainer with a protective steel toe cap so excellent for working in industrial areas. A wealth of protection is included with the Halo 2 safety trainer including a lightweight composite PU flexible mid-sole. Further protection is provided by the SRA rated slip and heat resistant sole. The trainers are S3 SRA HRO rated and available in various sizes. The Halo 2 trainers are made from suede and canvas uppers including a padded tongue and collar with a mesh lining and rubber sole.
FEATURES and BENEFITS:
Safety trainer – low profile
Sports style
Steel toe cap
Composite PU flexible mid sole
Slip resistant
Rubber sole
Heat resistant sole
Suede and canvas upper
Padded tongue and ankle collar
Laced
Mesh lining
S3 SRA HRO rated
Lightweight
Hard-wearing
Durable
Comfortable
Various sizes available
PROTECTION:
Steel Toe cap
Composite PU flexible mid sole
Slip resistant
Rubber sole
Heat resistant sole
Specifications
Attribute | Value |
Brand | Scruffs |
Shoe Size UK | 8 |
Shoe Size US | 9 |
Shoe Size EU | 42 |
Gender | Men |
Safety Toe | Yes |
Safety Toe Type | Steel |
Colour | Navy |
Closure Type | Lace Up |
Water Resistant | Yes |
Resistant To | Impact |
Anti-Slip | Yes |
Series | Halo 2 |
Anti-Static | No |
Midsole Type | Composite |
Safety Rating EN ISO 20345 | SBP |
Additional Safety Features | HRO |
Penetration Resistant | Yes |
Slip Resistance Rating | SRA |
Upper Material | Leather, Suede |
ESD Safe | No |