Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm

RS Stock No.:
7248919
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
RS stock number 7248919
Product description Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 8, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand RS PRO
Thermal Shock Resistant Yes
Width 495 mm
Thermal Conductivity 0.05 W/mK, 0.08 W/mK, 0.11 W/mK, 0.15 W/mK, 0.2 W/mK, 0.26 W/mK
Material Superwool 607 Fibre
Flame Retardant Yes
Maximum Operating Temperature +1150 °C
Thickness 10 mm
Density 350 kg/m³
Length 595 mm
Form Sheet
Checking stock...
IDR
1,078,583.87
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,078,583.87
*price per unit indicative
"Flame Retardant Superwool 607 Fibre Thermal Insulating Sheet, 595mm x 495mm x 10mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products