S/STEEL LOCKABLE HINGE,76X30X1.5MM

RS Stock No.:
3399189
Mfr. Prt No.:
44 11 23
Brand:
ROCA
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
RS stock number 3399189
Product description S/STEEL LOCKABLE HINGE,76X30X1.5MM
Manufacturer / Brand ROCA
Manufacturer part number 44 11 23

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 21, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Stainless Steel Integral Lock

Electro polished AT 304 S.Steel
90° opening
C'sk fixing holes
Hinge supplied complete with stainless steel catch
Two keys supplied with product

L339918-01

Specifications

Attribute Value
Brand ROCA
Material Stainless Steel
Hinge Type Lockable
Closing Type Free Swinging
Length 30 mm
Width 76 mm
Thickness 1.5 mm
Fixing Method Screw
Checking stock...
IDR
743,040.76
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1743,040.76371,520.38
*price per unit indicative
"S/STEEL LOCKABLE HINGE,76X30X1.5MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda