75PCS 1/4,3/8 & 1/2IN METRIC SOCKET SET
- RS Stock No.:
- 4189337
- Mfr. Prt No.:
- 1-87-193
- Brand:
- Stanley
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4189337 |
Product description | 75PCS 1/4,3/8 & 1/2IN METRIC SOCKET SET |
Manufacturer / Brand | Stanley |
Manufacturer part number | 1-87-193 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 30, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Stanley 75 Piece 1/2" Socket Set
This high-quality 75-piece socket set from Stanley is supplied complete with a selection of 1/4in, 3/8in and 1/2in drive ratchets, spinners, the most popular socket sets and bits, and set of extensions. The high-performance alloy steel sockets and ratchet with a gloss finish guarantee durability and long life operation. The soft grip ratchets in the set also has a quick release button and direction change lever making it easy to use and more productive for the user. Complete kit comes in a durable plastic case.
Features and Benefits:
• The ratchet wrenches feature an ergonomically designed and sturdy, soft grip handle that guarantees safe and comfortable operation
• Quick release button and direction change lever
• Selection of extension bars for hard to reach areas
• Supplied in a highly-durable plastic case for easy storing and transporting
Typical Applications:
This socket set is typically used by professional tradesmen, mechanics or those wishing to complete DIY. Socket sets can be used in many situations and professions where a socket is integral to carrying out a specific task revolving around loosening or tightening such as:-
• Maintenance
• Construction
• Home DIY
• Mechanics/Car garages
FAQ's:
Why choose this set?
With its range of driver bits and socket, this kit is a compact and reliable asset to any toolkit either professional or DIY. With both a ratchet and screwdriver style handle, you can work comfortably whether it’s tightening, loosening or just adjusting anything at home or on a job site.
Specifications
Attribute | Value |
Brand | Stanley |
Drive Size | 1/2 in, 1/4 in, 3/8 in |
Set Type | Socket & Bit Ratchet Set |
Drive Type | Square |
Number of Pieces | 75 |
Set Contents | Adaptor, Bits, Extension, Ratchet, Sliding T-bar, Sockets, Spinner Handle, Universal Joint |
Socket Size | 4 mm, 4.5 mm, 5 mm, 5.5 mm, 6 mm, 7 mm, 8 mm, 9 mm, 10 mm, 11 mm, 12 mm, 13 mm, 14 mm, 15 mm, 16 mm, 17 mm, 18 mm, 19 mm, 22 mm, 24 mm, 27 mm, 30 mm, 32 mm |
Finish | Chrome |
Material | Alloy Steel |