Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m

RS Stock No.:
7519126
Mfr. Prt No.:
1200658179
Brand:
Brad from Molex

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7519126
Product description Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200658179
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
RS stock number 7519126
Product description Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m
Manufacturer / Brand Brad from Molex
Manufacturer part number 1200658179

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 26, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

BRAD - M12

Brad® Micro-Change® M12 A-Code Single Ended Female Cordsets

Brad® Micro-Change® single ended pigtail female cordsets with M12 single keyways (A-Coding), PUR connector body and gold plated copper contacts. These Brad® Micro-Change® M12 single ended female cordsets are available with straight or right angle connector configurations with a variety of cable types.

Note

Cable Types:
80xxxxxE03xxxx: Black PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C, UL AWM 2464
80xxxxxP03xxxx: Black PUR/PVC jacket, 0.34mm2 PVC conductors, 300V, 80°C
80xxxxxH08xxxx: Black PUR jacket, 0.25mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
80xxxxxH09xxxx: Black PUR jacket, 0.34mm2 PVC conductors, 300V, 80°C, Low smoke/zero halogen (LSOH), UL AWM 21198
Configuration:
803000, 804000, 805000, 80800: Female Straight
803001, 804001, 805001, 808001: Female Right Angle

IEC compliant M12 cordset assembly
IP67, NEMA 6 rated for harsh environments
Anti-vibration feature
3, 4 and 5 pole versions are intermatable


Specifications

Attribute Value
Brand Brad from Molex
Connector A M12
Connector B Free End
Length 5 m
Connector A Gender Female
Number of Cores 4
Connector A Number of Contacts 4
Connector A Orientation Straight
Connector B Number of Contacts 4
Coding A
Sheath Colour Black
Sheath Material PUR
Cross Sectional Area 0.34 mm²
IP Rating IP67
Connector A Housing Gender Female
American Wire Gauge 22 AWG
Shielding Unshielded
Series Micro-Change
Conductor Material Copper Alloy
Checking stock...
IDR
624,619.95
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1624,619.95
*price per unit indicative
"Brad from Molex Straight Female M12 to Free End Sensor Actuator Cable, 4 Core, PUR, 5m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products