TWO-ELECTRODE HIGH VOLTAGE GDT 6.2KV

RS Stock No.:
7804913
Mfr. Prt No.:
SA2-6200-CLT-STD
Brand:
Bourns

Technical Reference

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 7804913
Product description TWO-ELECTRODE HIGH VOLTAGE GDT 6.2KV
Manufacturer / Brand Bourns
Manufacturer part number SA2-6200-CLT-STD

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CR


Product Details

Bourns SA series High Voltage Gas Discharge Tubes


Specifications

Attribute Value
Brand Bourns
Series SA
Suppressor Type 2 Electrode Gas Discharge Tube
Maximum Surge Current 5 kA
DC Spark Over Voltage 6200 V
Impulse Spark Over Voltage 8000
Maximum Voltage Rating 6200 V
Mounting Type Axial
Dimensions 8.5 (Dia.) x 8.9 mm
Length 8.9 mm
Maximum Operating Temperature +125 °C
Minimum Operating Temperature -40 °C
Checking stock...
IDR
271,665.10
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1271,665.1054,333.02
*price per unit indicative
"TWO-ELECTRODE HIGH VOLTAGE GDT 6.2KV" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda