T5 1 X 28W BATTEN 4FT / 1175MM

RS Stock No.:
8513006
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8513006
Product description T5 1 X 28W BATTEN 4FT / 1175MM
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
RS stock number 8513006
Product description T5 1 X 28W BATTEN 4FT / 1175MM
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 5, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO Fluorescent T5 Batten Light Fitting

Introducing a range of RS PRO fluorescent T5 batten light fittings. These fluorescent battens feature a high-frequency soft start ballast as standard. The body of the batten light fitting are made from mild steel with a white finish, the lamp holders and end caps are made from polycarbonate.

Features and Benefits

• T5 batten light fitting
• Available in single or twin batten.
• IP20 rated
• Lamp type T5, not included
• Mild steel body white finish
• Polycarbonate lamp holder and end caps

Where would you fit them?

Fluorescent T5 battens can be ceiling or wall mounted

Where would you find them?

They are typically found in most industrial, retail, commercial, office and education applications.

Are lamps included?

Lamps are not included in the light fittings, a range of polycarbonate diffusers are available to buy separately.

RS PRO Fluorescent T5 Batten Light Fitting Options

Single Batten

• RS stock no: 851-3002 = 575 x 63 mm, 14 W
• RS stock no: 851-3006 = 1175 x 63 mm, 28 W
• RS stock no: 851-3018 = 1475 x 63 mm, 35 W
• RS stock no: 851-3021 = 1475 x 63 mm, 49 W

Twin Batten

• RS stock no: 851-3028 = 574 x 63 mm, 28 W
• RS stock no: 851-3034 = 1475 x 63 mm, 70 W
• RS stock no: 851-3037 = 1175 x 63 mm, 56 W
• RS stock no: 851-3046 = 1475 x 63 mm, 94 W

Diffusers

• RS stock no: 851-3052 = 1219 mm
• RS stock no: 851-3056 = 1524 mm
• RS stock no: 851-3059 = 610 mm

Our RS PRO range of ceiling lighting and lighting accessories have all been RS approved meaning that they are great value for money and high quality you can trust.

Typical Applications

• Multi-storey car parks
• Workshops
• Bathroom ceilings
• Garages
• Kitchens


Specifications

Attribute Value
Brand RS PRO
Batten Type Single
Type Single Batten
Length 1.18 m
Width 63 mm
Wattage 28 W
Number of Lamps 1
Lamp Type Fluorescent
Lamp Size T5
Voltage Rating 230 V
Anti-corrosive No
IP Rating IP20
Checking stock...
IDR
479,871.75
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1479,871.75
*price per unit indicative
"T5 1 X 28W BATTEN 4FT / 1175MM" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda