Bahco 4 Piece Alloy Steel Spanner Set
- RS Stock No.:
- 8766427
- Mfr. Prt No.:
- 1RMA/S4
- Brand:
- Bahco
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8766427 |
Product description | Bahco 4 Piece Alloy Steel Spanner Set |
Manufacturer / Brand | Bahco |
Manufacturer part number | 1RMA/S4 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 25, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
Bahco 4 Piece Ratchet Spanner Adapter Set
Designed with Bahco Dynamic Drive 12 point Ratchet Spanners in mind, these adapters fit into the ratchet ring and transform the spanner into a ratchet socket/bit wrench. With attachments for 1/4, 3/8, 1/2 in sockets and 1/4 in bits they’re an excellent choice to broaden your tool range while saving you space and time.
ISO 1174 and DIN 3120 standards
High performance alloy steel
High polish finish
1/4 in bit adapter has retaining ring
Supplied in a compact plastic storage case
Specifications
Attribute | Value |
Brand | Bahco |
Set Type | Wrench Adopter Set |
Sizes in Set | 1/2 in, 1/4 in, 3/8 in |
Series | 1RMA |
Number of Pieces | 4 |
Material | Alloy Steel |
VDE/1000V Approved | No |