1339 FILAMENT REINFORCED TAPE 15MMX55M
- RS Stock No.:
- 8855299
- Mfr. Prt No.:
- T133915
- Brand:
- 3M
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 8855299 |
Product description | 1339 FILAMENT REINFORCED TAPE 15MMX55M |
Manufacturer / Brand | 3M |
Manufacturer part number | T133915 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Dec 21, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: US
Product Details
Electrical Tapes
For electrical installation and repair work; soldered joints and seams; insulation of soldered joints, terminals, cable sockets and conduction rails.
Specifications
Attribute | Value |
Brand | 3M |
Colour | Transparent |
Tape Type | Cloth Tape |
Width | 15 mm |
Length | 55 m |
Thickness | 0.16 mm |
Adhesion Strength | 3.8 N/cm |
Elongation at Break | 5 % |
Tensile Strength | 481 N/cm |
Finish | Glass |
Maximum Operating Temperature | +130 °C |
Minimum Operating Temperature | 0 °C |
Model Number | Scotch 1339 |