PYROVATEX COVERALL ORANGE 50R
- RS Stock No.:
- 9115350
- Mfr. Prt No.:
- FR5401 Lightweight Pyrovatex Coverall Orange 50R
- Brand:
- Dickies
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 9115350 |
Product description | PYROVATEX COVERALL ORANGE 50R |
Manufacturer / Brand | Dickies |
Manufacturer part number | FR5401 Lightweight Pyrovatex Coverall Orange 50R |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IN
Product Details
Pyrovatex Lightweight Coveralls Dickies Workwear
The FR5401 Lighweight Pyrovatex overall has replaced the previous series FR5055. The new updated design offers you maximum protection against heat and flame with the cotton fabric being Pyrovatex FR treated. Bonus features to the overall are that it has flame retardant reflective tape across the shoulders, arms and legs plus an extended collar area for throat and neck protection. The lightweight overall includes side access pockets which allow the wearer access to garments worn beneath the coverall plus there are two back pockets and a rule pocket.
Note
Various sizes and colours
FEATURES
100% cotton with Pyrovatex FR treatment
220gsm
Flame retardant Nordic style reflective tape for enhanced visibility
Extended collar for neck and throat protection
Reinforced construction with feldlock triple stitching to major seams and bar-tacks to stress points
Two side access pockets
Two back pockets and a rule pocket
Safety gusset feature
High quality long lasting two-way YKK zips
Various colours
SIZES 36 to 60R, 36 to 60T
Specifications
Attribute | Value |
Brand | Dickies |
Size | M |
Reusable/Disposable | Reusable |
Material Properties | Flame Retardant |
Style | Coverall |
Gender | Men |
Chest Size | 50 in |
Hi-Vis | Yes |
Material | Cotton |
Inside Leg | 31 in |
Closure Type | Zipper |
Colour | Orange |
Length | Regular |