Ansell HyFlex 11-931 Grey Foam Coated Yarn Work Gloves, Size 8, Medium, 2 Gloves

RS Stock No.:
1301066
Mfr. Prt No.:
11-531/08
Brand:
Ansell
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
RS stock number 1301066
Product description Ansell HyFlex 11-931 Grey Foam Coated Yarn Work Gloves, Size 8, Medium, 2 Gloves
Manufacturer / Brand Ansell
Manufacturer part number 11-531/08

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: KR


Product Details

Ansell

Protective Gloves

HyFlex 11-531 18 Gauge Intercept Tech

The Ansell HyFlex 11-531 are ultralight weight cut resistance gloves with an exceptional grip performance. The new INTERCEPT™ cut resistance yarn has been designed to exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort with dexterity. The liner also features ZONZ™ Comfort Fit technology for enhanced fit, higher dexterity and reduced hand fatigue. The FORTIX formulation provides enhanced abrasion resistance and grip, which extends gloves working life and improves comfort in abrasive applications.

When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.

EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.

Features & Benefits

• The best-in-class cut protection
• Silicone free
• Dirt masking colours for longer wear times
• The ZONZ Comfort Fit reduces hand fatigue
• The FORTIX formulation provides enhanced abrasion resistance and grip

Gloves available in different sizes:

8 - RS Stock no: 130-1066
9 - RS Stock no: 130-1068
10 - RS Stock no: 130-1069


Specifications

Attribute Value
Brand Ansell
Glove Size 8, Medium
Primary Glove Application Cut Resistant
Glove Material Yarn
Main Colour of Glove Grey
Glove Coating Foam
Number of Gloves 2
EN388 Blade 3
EN388 Abrasion 4
EN388 Tear 4
EN388 Puncture 2
Range HyFlex 11-931
Checking stock...
IDR
207,891.98
Out of stock
Price Pair
Unit(s)Per Unit(IDR)
1207,891.98
*price per unit indicative
"Ansell HyFlex 11-931 Grey Foam Coated Yarn Work Gloves, Size 8, Medium, 2 Gloves" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda