Ansell HyFlex 11-735 White Polyurethane Coated Yarn Work Gloves, Size 9, Large, 24 Gloves
- RS Stock No.:
- 1301071
- Mfr. Prt No.:
- 11-735/09
- Brand:
- Ansell

Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1301071 |
Product description | Ansell HyFlex 11-735 White Polyurethane Coated Yarn Work Gloves, Size 9, Large, 24 Gloves |
Manufacturer / Brand | Ansell |
Manufacturer part number | 11-735/09 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Apr 4, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: KR
Product Details
Ansell
Protective Gloves
HyFlex 11-735 10 Gauge Intercept Tech
The Ansoll HyFlex 11-735 are high-quality gloves that ensure excellent flexibility and high level of cut protection. The INTERCEPT™ cut resistance yarn has been tested to perform at or exceed industry standards. These Ansell proprietary technology offers best-in-class cut protection and increased comfort and dexterity. The palm coating design improves worker grip, extends glove life in abrasive conditions and allows the back-of-hand to breath.
When used with toxic liquids,
gloves must be chosen on the basis of the breakthrough time specified by the manufacturer.
The usage time must never exceed this value.
Not all gloves are suitable for use with machines with moveable parts;
please follow the instructions.
EN 420 stipulates that gloves in categories II and III should be labelled using pictograms that indicate the gloves' level of protection. Products that are labelled in this way have been successfully tested for resistance against the relevant risk.
Additionally, mechanical risks are specified according to EN 388: The higher the number, the better the test score.
Features & Benefits
• The best-in-class cut protection
• Increased comfort and dexterity
• Grey coating hides dirt in environments with dirt exposure
Gloves available in different sizes:
8 - RS Stock no: 130-1070
9 - RS Stock no: 130-1071
10 - RS Stock no: 130-1072
Specifications
Attribute | Value |
Brand | Ansell |
Glove Size | 9, Large |
Primary Glove Application | Cut Resistant |
Glove Material | Yarn |
Main Colour of Glove | White |
Glove Coating | Polyurethane |
Number of Gloves | 24 |
EN388 Blade | 5 |
EN388 Abrasion | 4 |
EN388 Tear | 4 |
EN388 Puncture | 3 |
Range | HyFlex 11-735 |
Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda