RS PRO H07ZZ-F 3 Core Power Cable, 2.5 mm², 100m Cross-Linked Compound, Type EM 8 to EN 50363-6 Sheath, 750 V

RS Stock No.:
8360704
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8360704
Product description RS PRO H07ZZ-F 3 Core Power Cable, 2.5 mm², 100m Cross-Linked Compound, Type EM 8 to EN 50363-6 Sheath, 750 V
Manufacturer / Brand RS PRO
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
RS stock number 8360704
Product description RS PRO H07ZZ-F 3 Core Power Cable, 2.5 mm², 100m Cross-Linked Compound, Type EM 8 to EN 50363-6 Sheath, 750 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 14, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TR


Product Details


Specifications

Attribute Value
Brand RS PRO
Conductor Strand Type Stranded
Core Strands 45/0.25 mm
Number of Cores 3
Cross Sectional Area 2.5 mm²
Length 100 m
Conductor Material Copper
Outer Diameter 10.9 → 14 mm
Voltage Rating 750 V
Size of Strands 0.25 mm
Maximum Operating Temperature +90 °C
Number of Strands 45
Sheath Material Cross-Linked Compound, Type EM 8 to EN 50363-6
American Wire Gauge 13 AWG
European Harmonised Code H07ZZ-F
Conductor Resistance 7.98 Ω/km
Insulation Material Cross Linked
Cable Shape Round
Minimum Operating Temperature -5 °C
Standards Met Euroclass Eca
Harmonised Code H07ZZ-F
Checking stock...
IDR
9,697,814.73
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,697,814.7396,978.15
*price per unit indicative
"RS PRO H07ZZ-F 3 Core Power Cable, 2.5 mm², 100m Cross-Linked Compound, Type EM 8 to EN 50363-6 Sheath, 750 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products