Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V
- RS Stock No.:
- 4516751
- Mfr. Prt No.:
- 70002635
- Brand:
- Lapp
Technical Reference
Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
Substance | Concentration |
Lead | 0.1% |
Mercury | 0.1% |
PBB (Polybrominated Biphenyls) | 0.1% |
PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
Hexavalent Chromium | 0.1% |
Cadmium | 0.01% |
DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
BBP (Benzyl butyl phthalate) | 0.1% |
DBP (Dibutyl phthalate) | 0.1% |
DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
RS stock number | 4516751 |
Product description | Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V |
Manufacturer / Brand | Lapp |
Manufacturer part number | 70002635 |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 4516751 |
Product description | Lapp 4 Core Power Cable, 0.75 mm², 1m Polyurethane PUR Sheath, 500 V |
Manufacturer / Brand | Lapp |
Manufacturer part number | 70002635 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Nov 22, 2024 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: DE
Product Details
SPIREX® ÖLFLEX® 400P coiled cord
From Lapp, this Spirex Olflex series multi-core cable is a versatile solution in cable management for industrial environments. With excellent mechanical and chemical resistance, the cable is suitable for robust applications in challenging conditions.
The primary feature of the Spirex Olflex cable is its flexible coiled shape. The 'curly cord' is able to extend to three times it's non-extended length, which makes it ideal for portable applications and moving machinery. The fact that the cable coils back to its original shape after stretching means there is less chance of dragging and tangling, resulting in less wear and tear.
The fine strand multicore cable has a PUR sheath which is resistant to abrasion and notching. This durable insulation ensures maximum protection over a long use life.
Features and Benefits
• Resistant to microbes and hydrolysis
• Resistance to a variety of mineral oils
• Resistance to diluted acids and aqueous alkaline solutions
• High chemical-resistance to benzols and benzenes
• Abrasion resistant
• UV resistant
• Operating temperature range when moving: +5 °C to +50 °C
• Nominal voltage: 300 / 500 V
Applications
The robust nature of the Spirex Olflex makes it ideal for use in arduous conditions. This versatile cable is often used in;
• Power Management
• Mechanical engineering
• Automation and control
Specifications
Attribute | Value |
Brand | Lapp |
Extended Length | 3 m |
Number of Cores | 4 |
Cross Sectional Area | 0.75 mm² |
Conductor Material | Bare Copper |
Voltage Rating | 500 V |
Maximum Operating Temperature | +50 °C |
Outer Diameter | 6.2 mm |
Sheath Material | Polyurethane PUR |
Insulation Material | PVC |
Minimum Operating Temperature | +5 °C |
Length | 1 m |
American Wire Gauge | 18 AWG |
Cable Shape | Coiled Multicore |
Coil Diameter | 1000 mm |
Uncoiled Length | 3000 mm |