3M P180 Grit Very Fine Sanding Sheet, 280mm x 230mm

RS Stock No.:
0153123
Mfr. Prt No.:
3M235U 03654
Brand:
3M
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
RS stock number 0153123
Product description 3M P180 Grit Very Fine Sanding Sheet, 280mm x 230mm
Manufacturer / Brand 3M
Manufacturer part number 3M235U 03654

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 17, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M™ Paper Sheet 235U, 230 mm x 280 mm

3M™ Paper Sheet 235U is an aluminium oxide resin bonded abrasive with a flexible backing. These 3M 235U sheets feature an anti-loading stearate coating.

Use 3M™ Paper Sheet 235U, featuring an anti-loading stearate coating.

Features and Benefits

• Resin bonded Features an anti-loading stearate coating

• Contains a flexible backing

• Aluminium oxide abrasive with a flexible backing

Alternative Grades

0153246 – P80 Grade

0153347 – P100 Grade

0152353 – P120 Grade

0153331 – P150 Grade

0153123 – P180 Grade

0153101 – P220 Grade

0153117 – P240 Grade

Typical Applications

Abrasive sheets, often called sandpaper or glasspaper, can be used by hand, with sanding blocks and even appropriate power tools. As such, they are suitable for fine and general sanding applications. Abrasive sheets are typically used for preparing surfaces, such as wood or old paint, for repainting, varnishing or other treatments. They can also be used for polishing and buffing applications.

The 3M™ Paper Sheet 235U is suitable for use in applications requiring a flexible backing

Why choose 3M?

3M is a leading innovator of abrasive technologies, constantly evolving to provide ideal solutions to industrial and commercial applications. With 3M you can be assured of a wide selection of quality products.


Specifications

Attribute Value
Brand 3M
Grit Size P180
Width 230 mm
Model 3M
Abrasive Material Aluminium Oxide
Number of Sheets per Pack 50
Length 280 mm
Sandpaper Type Sanding Sheet
Sheet Size 280 x 230 mm
Grade Very Fine
Checking stock...
IDR
979,672.60
Out of stock
Price Lot (1 Lot of 50)
Lot(s)Per Lot(IDR)Per Unit(IDR)
1979,672.6019,593.45
*price per unit indicative
"3M P180 Grit Very Fine Sanding Sheet, 280mm x 230mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda