Alpha Wire Blue 1.32 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 305m
- RS Stock No.:
- 1683612
- Mfr. Prt No.:
- 3057 BL001
- Brand:
- Alpha Wire
Technical Reference
Legislation and Compliance
RoHS Status: Not Applicable
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
RS stock number | 1683612 |
Product description | Alpha Wire Blue 1.32 mm² Hook Up Wire, 16 AWG, 26/0.25 mm, 305m |
Manufacturer / Brand | Alpha Wire |
Manufacturer part number | 3057 BL001 |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Feb 6, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Alpha Wire 300 V PVC Hook Up Wire
When every application is critical and wire failure is not an option, choose Alpha Wire PVC hook up wire as your solution. PVC hook up wire benefits from good abrasion resistance and excellent fire resistance. This 300 V PVC hook up wire can be used in temperatures ranging from -40°C to +105°C depending on the application.
Features and benefits
Stranded or solid tinned copper conductors protecting the wires from corrosion and increasing efficiency in hot and humid environments
Colour-coded insulation for easy circuit identification
Easy to handle, strip and terminate
PVC insulation
Available in lengths of 100 ft (30.5 m) and 1000 ft (305 m)
Product Applications
Hook up wire can be used for a broad range of applications, whether that be in a control cabinet, high-temperature oven, or in a specialised machine tool.
Alpha Wire’s FIT heat-shrink tubing and FIT wire management system can both be used with the Alpha Wire hook up wire range and are an ideal for solving many challenges in electrical and electronic wiring.
Specifications
Attribute | Value |
Brand | Alpha Wire |
Core Strands | 26/0.25 mm |
Cross Sectional Area | 1.32 mm² |
Conductor Material | Copper |
Voltage Rating | 300 V |
Maximum Operating Temperature | +105 °C |
Sheath Colour | Blue |
Outer Diameter | 2.34 mm |
American Wire Gauge | 16 AWG |
Insulation Material | PVC |
Insulation Wall Thickness | 0.4 mm |
Fire Behaviour | Flame Retardant |
Wire Style | UL1007 |
Minimum Operating Temperature | -40 °C |
Length | 305 m |
Standards Met | UL Listed |