RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 5 in pack
- RS Stock No.:
- 1849237
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
RS stock number | 1849237 |
Product description | RS PRO Aluminium Oxide Grinding Disc, 115mm x 6mm Thick, P120 Grit, 5 in pack |
Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Jan 7, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: SI
Product Details
Specifications
Attribute | Value |
Brand | RS PRO |
Disc Diameter | 115 mm |
Grit Size | P120 |
Disc Shape | Round |
Maximum Safe Speed | 13200 rpm |
Number in Pack | 5 |
Thickness | 6 mm |
Abrasive Material | Aluminium Oxide |
Disc Type | Grinding Disc |
Application | Grinding, Weld Dressing |