Diamond Honing Steel, Fine 600 Grit, 235 mm

RS Stock No.:
3156106
Brand:
RS PRO
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
RS stock number 3156106
Product description Diamond Honing Steel, Fine 600 Grit, 235 mm
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Diamond Hones

Eze-lap® diamond hones feature industrial grade diamond particles uniformly distributed in a stainless steel alloy. They are ideal for sharpening or re-work of hardened metal components. Characteristics include excellent and uniform performance, corrosion resistance and longevity of life.

Diamond Hones

Handle-type, with 51mm x 19mm hone bonded to plastic handle (overall size 150mm x 19mm x 4mm)
Double-folding-handle-type, with 102mm x 19mm hone bonded to plastic double folding handle (size 235mm x 28mm (open), 125mm x 28mm (closed)
Stainless steel ’credit card size’ hone 82.5mm x 51mm for general rework or tool room applications, supplied in PVC wallet


Specifications

Attribute Value
Brand RS PRO
Grit Size 600
Hone Length 102 mm
Overall Length 235 mm
Abrasive Material Diamond
Overall Thickness 6 mm
Hone Width 19 mm
Overall Width 28 mm
Grade Fine
Checking stock...
IDR
669,198.20
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1669,198.20
*price per unit indicative
"Diamond Honing Steel, Fine 600 Grit, 235 mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products