RS PRO 2 Core Power Cable, 2.5 mm², 24 A, 100m, Black Polyvinyl Chloride PVC Sheath, 600 V

RS Stock No.:
0535953
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0535953
Product description RS PRO 2 Core Power Cable, 2.5 mm², 24 A, 100m, Black Polyvinyl Chloride PVC Sheath, 600 V
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
RS stock number 0535953
Product description RS PRO 2 Core Power Cable, 2.5 mm², 24 A, 100m, Black Polyvinyl Chloride PVC Sheath, 600 V
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jan 13, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

RS PRO multicore rigid cables

From RS PRO, comes a range of great value multicore rigid cables. Manufactured to industry standards, these great value cables are a fantastic solution for a variety of electrical equipment and applications. All the models available in this range are excellent quality and highly reliable.

Note

Not recommended in areas that are flooded for more than two months of the year or in trenches forming drains.

APPROVALS : NC 32-201.

Features and benefits:

  • Premium quality copper conductor

  • 0.055 mm² and 0.06 mm²

  • Flame retardant

  • Outer black PVC sheath which shields it from the elements and eliminates low impact damage

  • Maximum operating temperatures of +60 °C, +65 °C and +90 °C offered in this range of cables.

  • Cable lengths of 50m and 100m offered in this range of cables

  • Screened and unscreened cables are offered in this range of cables.

Applications

These Multicore cables have applications as a power supply for;

  • Lighting

  • Electrical devices

  • Motors

  • Electrical connections

  • Risers

What is the difference between screened and unscreened cables?

Screened share a lot in common with unscreened cables however screened cables emit less electromagnetic energy which can cause signal interference with cables that are nearby.

Why choose RS PRO?

RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions


Specifications

Attribute Value
Brand RS PRO
Number of Cores 2
Cross Sectional Area 2.5 mm²
Minimum Bend Radius 6 x Diameter
Conductor Material Copper
Voltage Rating 600 V
Drain Wire No
Screen Type Unscreened
Maximum Operating Temperature +65 °C
Sheath Colour Black
Screened/Unscreened Unscreened
Outer Diameter 11.5 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 13 AWG
Insulation Material XLPE
Current Rating 24 A
Minimum Operating Temperature -10 °C
Length 100 m
Checking stock...
IDR
5,356,942.08
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
15,356,942.0853,569.42
*price per unit indicative
"RS PRO 2 Core Power Cable, 2.5 mm², 24 A, 100m, Black Polyvinyl Chloride PVC Sheath, 600 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda