Belden 1 Pair Screened PROFIBUS Data Cable, 22 AWG, 500m, Purple Sheath

RS Stock No.:
1623183
Mfr. Prt No.:
70102E
Brand:
Belden

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1623183
Product description Belden 1 Pair Screened PROFIBUS Data Cable, 22 AWG, 500m, Purple Sheath
Manufacturer / Brand Belden
Manufacturer part number 70102E
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
RS stock number 1623183
Product description Belden 1 Pair Screened PROFIBUS Data Cable, 22 AWG, 500m, Purple Sheath
Manufacturer / Brand Belden
Manufacturer part number 70102E

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: NL


Product Details


Specifications

Attribute Value
Brand Belden
Number of Pairs 1
Series 70102E
Cable Type PROFIBUS
Screened/Unscreened Screened
Core Strands 7/30 AWG
Outer Diameter 8 mm
Number of Cores 2
Shield Type Tinned Copper Braid
Sheath Material Polyvinyl Chloride PVC
Outer Sheath Material PVC
American Wire Gauge 22 AWG
Minimum Bend Radius 10 x Diameter
Characteristic Impedance 150 Ω
Insulation Material Foam PE
Conductor Material Copper
Voltage Rating 30 V
Fire Behaviour Flame Retardant
Conductor Resistance 57 Ω/km
Minimum Operating Temperature -40 °C
Length 500 m
Screen Type Aluminium/PET Foil
Maximum Operating Temperature +70 °C
Standards Met IEC 60332-1-2
Sheath Colour Purple
Checking stock...
IDR
20,647,281.83
Out of stock
Price Reel (1 Reel of 500 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
120,647,281.8341,294.56
*price per unit indicative
"Belden 1 Pair Screened PROFIBUS Data Cable, 22 AWG, 500m, Purple Sheath" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda