Lapp 4 Core Power Cable, 1.5 mm², 50m, Black Polytetrafluoroethylene PTFE Sheath, 500 V

RS Stock No.:
8079338
Mfr. Prt No.:
0091316
Brand:
Lapp

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8079338
Product description Lapp 4 Core Power Cable, 1.5 mm², 50m, Black Polytetrafluoroethylene PTFE Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 0091316
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
RS stock number 8079338
Product description Lapp 4 Core Power Cable, 1.5 mm², 50m, Black Polytetrafluoroethylene PTFE Sheath, 500 V
Manufacturer / Brand Lapp
Manufacturer part number 0091316

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Olflex Heat 260° Cable

From Lapp, the Olflex Heat 260 C MC cable is a heat-resistant solution for power and control applications where fluctuating temperatures would render conventional cables unusable.

This cable is also shielded, featuring copper screening that ensures EMC compliance even under extreme loads. Coupled with its stress crack resistance, these factors make the Olflex Heat 260 C MC range of cables ideal for use in sensor system applications.

The cable is made of fine-twisted nickle-plated copper strands, with a PTFE core insulation. It also has a PTFE based outer sheath that is flame retardant.

Despite its robustness, the Olflex Heat cable is lightweight with a small diameter, which makes it convenient for fixed or occasional flexing installations where space-saving is a factor.

Features and Benefits

• Copper-screened for EMC Compliance
• Space saving design
• Stress crack resistant
• Resistant to contact with mostly all highly aggressive chemical media
• Low outgassing behavior
• UV resistant and suitable for outdoor use
• Oil, acid, and chemical resistance
• Low water absorption
• Resistant to microbes

Applications

Olflex Heat high-temperature cable is used in a variety of applications, and it's EMC shielding ensures it can be used for purposes where interference from electromagnetic signals is a concern. With its resistance to temperature and media, this cable range is also ideal for harsh environments and suitable for both indoor and outdoor use.

• Industrial furnaces
• Foundries
• Chemical industry
• Paint shop line technology
• Heating elements
• Wind turbines
• Temperature resistance of -190°C up to +260°C

Accessories

405-8744 is an M16 IP68 and EMC rated Cable Gland
405-8750 is an M20 IP68 and EMC rated Cable Gland
405-8766 is an M25 IP68 and EMC rated Cable Gland
405-8772 is an M32 IP68 and EMC rated Cable Gland
405-8788 is an M40 IP68 and EMC rated Cable Gland
405-8794 is an M50 IP68 and EMC rated Cable Gland


Specifications

Attribute Value
Brand Lapp
Series ÖLFLEX HEAT 260 MC
Number of Cores 4
Cross Sectional Area 1.5 mm²
Minimum Bend Radius 4 x Diameter
Conductor Material Nickel Plated Copper
Voltage Rating 500 V
Drain Wire Yes
Screen Type Unscreened
Maximum Operating Temperature +260 °C
Sheath Colour Black
Screened/Unscreened Unscreened
Outer Diameter 6.1 mm
Sheath Material Polytetrafluoroethylene PTFE
American Wire Gauge 15 AWG
Insulation Material PTFE
Fire Behaviour Flame Retardant
Minimum Operating Temperature -190 °C
Length 50 m
Standards Met CE
Checking stock...
IDR
13,460,323.92
Out of stock
Price Reel (1 Reel of 50 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
113,460,323.92269,206.48
*price per unit indicative
"Lapp 4 Core Power Cable, 1.5 mm², 50m, Black Polytetrafluoroethylene PTFE Sheath, 500 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products