Alpha Wire 26 Way Screened Round Ribbon Cable, 41.91 mm Width

RS Stock No.:
0361197
Mfr. Prt No.:
3585/26 BK005
Brand:
Alpha Wire

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0361197
Product description Alpha Wire 26 Way Screened Round Ribbon Cable, 41.91 mm Width
Manufacturer / Brand Alpha Wire
Manufacturer part number 3585/26 BK005
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
RS stock number 0361197
Product description Alpha Wire 26 Way Screened Round Ribbon Cable, 41.91 mm Width
Manufacturer / Brand Alpha Wire
Manufacturer part number 3585/26 BK005

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Dec 28, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Shielded Round to Flat Cable

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.


Specifications

Attribute Value
Brand Alpha Wire
Ribbon Cable Type Round
Width 41.91 mm
Terminated/Unterminated Unterminated
Screened/Unscreened Screened
Reel Length 30 m
Outer Diameter 8.89 mm
Minimum Operating Temperature -20 °C
Characteristic Impedance 70 Ω
Cable Shape Ribbon
American Wire Gauge 28 AWG
Conductor Strand Type Stranded
Core Strands 7/36
Pitch 1.27 mm
Number of Ways 26
Voltage Rating 150 V
Size of Strands 36 AWG
Capacitance 78.7 pF/m
Maximum Operating Temperature +105 °C
Sheath Colour Black
Number of Strands 7
Checking stock...
IDR
9,372,131.28
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
19,372,131.28312,404.38
*price per unit indicative
"Alpha Wire 26 Way Screened Round Ribbon Cable, 41.91 mm Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda