3M 16 Way Unscreened Round Ribbon Cable, 19.1 mm Width

RS Stock No.:
1924979
Mfr. Prt No.:
3759-16
Brand:
3M

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1924979
Product description 3M 16 Way Unscreened Round Ribbon Cable, 19.1 mm Width
Manufacturer / Brand 3M
Manufacturer part number 3759-16
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
RS stock number 1924979
Product description 3M 16 Way Unscreened Round Ribbon Cable, 19.1 mm Width
Manufacturer / Brand 3M
Manufacturer part number 3759-16

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

3M Round 1·27mm Pitch Ribbon Cable - Type 3759

From 3M, this 3759 round ribbon cable is a flexible and robust solution to cabling in electronic devices and appliances. With black PVC insulation the cable features a continuous split/bond repeat allows for mass termination.

WARNING : These cables are not to be regarded as power cables or cables for the direct connection of equipment to mains power supplies.

APPROVALS : UL listed / UL listed for Canada

Features and Benefits

• Felxible
• Suitable for mass termination
• Robust

Applications

Ribbon cabling is frequently used in computing and in communication applications. They are often used internally in electronic appliances, and are often used in hard drive wiring. Ribbon cabling is often used in;

• Test and Measure
• Computing
• Robotics

Why Choose 3M?

3M is a trusted name in connector and wiring solutions, providing high quality cables, connectors and accessories. From industrial computing to domestic applications, 3M provides the reliable and versatile product range you need.


Specifications

Attribute Value
Brand 3M
Ribbon Cable Type Round
Core Strands 7/36
Terminated/Unterminated Unterminated
Pitch 1.27 mm
Number of Ways 16
Voltage Rating 300 V
Size of Strands 36 AWG
Conductor Strand Type Stranded
Capacitance 54.8 pF/m
Characteristic Impedance 133 Ω
Maximum Operating Temperature +80 °C
Sheath Colour Black
American Wire Gauge 28 AWG
Number of Strands 7
Width 19.1 mm
Screened/Unscreened Unscreened
Reel Length 30 m
Outer Diameter 6.9 mm
Minimum Operating Temperature -20 °C
Cable Shape Ribbon
Checking stock...
IDR
2,319,117.90
Out of stock
Price Reel (1 Reel of 30 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
12,319,117.9077,303.93
*price per unit indicative
"3M 16 Way Unscreened Round Ribbon Cable, 19.1 mm Width" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda