RS PRO 8 Core Screened Control Cable, 2 x 0.75 mm², 6 x 0.22 mm², White PVC Sheath, 100m

RS Stock No.:
1368145
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1368145
Product description RS PRO 8 Core Screened Control Cable, 2 x 0.75 mm², 6 x 0.22 mm², White PVC Sheath, 100m
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
RS stock number 1368145
Product description RS PRO 8 Core Screened Control Cable, 2 x 0.75 mm², 6 x 0.22 mm², White PVC Sheath, 100m
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 6, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Series MULTI 275 + n B
Screened/Unscreened Screened
Reel Length 100 m
Length 100 m
Outer Diameter 6 mm
Number of Cores 8
Sheath Material Polyvinyl Chloride PVC
Cross Sectional Area 2 x 0.75 mm², 6 x 0.22 mm²
Insulation Material PVC
Conductor Material Copper
Voltage Rating 200 V @ 0.22 mm², 250 V @ 0.75 mm²
Fire Behaviour Flame Retardant, Self-extinguishing
Minimum Operating Temperature -10 °C
Conductor Resistance 26 Ω/km @ 0.75 mm², 96 Ω/km @ 0.22 mm²
Jacket Ripcord Yes
Drain Wire Yes
Screen Type Aluminium Tape
Maximum Operating Temperature +70 °C
Sheath Colour White
Cable Shape Multicore
Checking stock...
IDR
1,765,613.37
Out of stock
Price Reel (1 Reel of 100 Metres)
Reel(s)Per Reel(IDR)Per Unit(IDR)
11,765,613.3717,656.13
*price per unit indicative
"RS PRO 8 Core Screened Control Cable, 2 x 0.75 mm², 6 x 0.22 mm², White PVC Sheath, 100m" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda