SHIELDED SECURITY CABLE,2 X 22AWG PVC

RS Stock No.:
5102533
Brand:
Belden
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
RS stock number 5102533
Product description SHIELDED SECURITY CABLE,2 X 22AWG PVC
Manufacturer / Brand Belden

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 27, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Shielded Security Multicore Cable

A shielded security and alarm cable for commercial applications.

Features and Benefits
· Bare copper stranded conductor
· PVC or LSNH jackets with rip cord
· Beldfoil shield tape with drain wire
· Grey flame retardant non-corrosive jacket

Applications
· Intercom/P.A. systems
· General sound and audio systems


Specifications

Attribute Value
Brand Belden
Number of Cores 2
Cross Sectional Area 0.33 mm²
Length 152 m
Conductor Material Copper
Voltage Rating 300 V
Size of Strands 30 AWG
Capacitance 226.32 pF/m
Drain Wire Yes
Screen Type Aluminium/PET Foil
Maximum Operating Temperature +75 °C
Sheath Colour Grey
Number of Strands 7
Core Strands 7/30 AWG
Screened/Unscreened Screened
Conductor Resistance 52.821524 Ω/km
Reel Length 152 m
Outer Diameter 3.07 mm
Sheath Material Polyvinyl Chloride PVC
American Wire Gauge 22 AWG
Insulation Material PP
Current Rating 2.8 A
Minimum Operating Temperature -20 °C
Jacket Ripcord Yes
Standards Met Euroclass Eca
Cable Shape Multicore
Checking stock...
IDR
1,922,738.59
Out of stock
Price Each (1 Each of 152)
Each(s)Per Each(IDR)Per Unit(IDR)
11,922,738.5912,649.60
*price per unit indicative
"SHIELDED SECURITY CABLE,2 X 22AWG PVC" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda