Steel E Type Circlip, 6mm Shaft Diameter, 4mm Groove Diameter

RS Stock No.:
0289477
Brand:
RS PRO

Technical Reference

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0289477
Product description Steel E Type Circlip, 6mm Shaft Diameter, 4mm Groove Diameter
Manufacturer / Brand RS PRO
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
RS stock number 0289477
Product description Steel E Type Circlip, 6mm Shaft Diameter, 4mm Groove Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 23, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS PRO Black Steel Circlips

Note

Two circlip kits are available separately
Kit 1 contains small sized clips (523-165)
Kit 2 contains large sized clips in both cases (523-171)
Each kit is contained in a moulded compartment storage box, complete with a layout sheet giving dimensional information

Black Phosphated Steel clips conform to the requirements of BS3673
Available in packs of individual sizes of External and 'E' types
Suitable RS circlip pliers available

LE523165-01L0289180-20L289180-01L0289180-10

Specifications

Attribute Value
Brand RS PRO
Ring Thickness 0.7 mm
Material Steel
Circlip Type E Type
For Shaft Diameter 6 mm
Ring Outside Diameter 8.8 mm
Fits Groove Diameter 4 mm
Checking stock...
IDR
58,633.51
IDR
48,459.18
Out of stock
Price Bag (1 Bag of 100)You save IDR 10,174.33 (17.4%)
Bag(s)Per Bag(IDR)Per Unit(IDR)
148,459.18484.59
*price per unit indicative
"Steel E Type Circlip, 6mm Shaft Diameter, 4mm Groove Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products