RS PRO Stainless Steel Masonry Fixing 65mm, 8mm fixing hole

RS Stock No.:
6222026
Brand:
RS PRO
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
RS stock number 6222026
Product description RS PRO Stainless Steel Masonry Fixing 65mm, 8mm fixing hole
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 27, 2024

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Stainless Steel Sleeve Anchor Bolt

A4-316 grade stainless steel
Suitable for use in most types of concrete or masonry


Specifications

Attribute Value
Brand RS PRO
Length 65 mm
Material Stainless Steel
Fixing Hole Diameter 8 mm
Maximum Fixing Thickness 30 mm
Type Sleeve Anchor Hex Nut
Checking stock...
IDR
318,341.15
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1318,341.1531,834.12
*price per unit indicative
"RS PRO Stainless Steel Masonry Fixing 65mm, 8mm fixing hole" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products