3M Scotch 2904 2904 Duct Tape, 50m x 48mm, Black
- RS Stock No.:
- 1634728
- Mfr. Prt No.:
- 2904 black 48MMX50M
- Brand:
- 3M
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
RS stock number | 1634728 |
Product description | 3M Scotch 2904 2904 Duct Tape, 50m x 48mm, Black |
Manufacturer / Brand | 3M |
Manufacturer part number | 2904 black 48MMX50M |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
Date | Mar 31, 2025 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
Specifications
Attribute | Value |
Brand | 3M |
Model Number | 2904 |
Backing Material | Fabric |
Tensile Strength | 110 N/cm |
Width | 48 mm |
Adhesive Material | Resin, Rubber |
Elongation at Break | 30 % |
Tape Type | Duct Tape |
Thickness | 0.19 mm |
Colour | Black |
Adhesion Strength | 11 N/cm |
Trade Name | Scotch 2904 |
Length | 50 m |